Bessey TGK125 Malleable Screw 1250mm Max Span 120mm Nosing Length

Image Representative of Range

Bessey TGK125 Malleable Screw 1250mm Max Span 120mm Nosing Length

MPN
TGK125
Brand
Bessey
EAN-13
4008158011165
Order Code
11-4672
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £83.00 £70.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 127 availableBack-order availability date - 20/11/2026

The Bessey TGK125 is a versatile clamp known for its durable malleable screw design. It features a maximum span width of 1250 mm and a nosing length of 120 mm, ideal for woodworking and metalworking tasks. This reliable tool is perfect for securing materials in construction and assembly projects.
Type Clamp
Jaw Opening 1250mm
Nosing 120mm
Rack size 483 mm (19")
Weight 4.685kg

Reviews

Be the first to submit a review

Trustpilot