Bessey TG40 Screw Clamp 400mm Span 175mm Nosing Malleable

Image Representative of Range

Bessey TG40 Screw Clamp 400mm Span 175mm Nosing Malleable

MPN
TG40
Brand
Bessey
EAN-13
4008158009223
Order Code
11-4659
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £45.10 £43.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bessey TG40 is a malleable screw clamp with a maximum span width of 400 mm and a nosing length of 175 mm. Known for its durable construction, it efficiently holds workpieces securely during woodworking or metalworking tasks. This clamp is ideal for applications requiring stability and precision.
Type Clamp
Jaw Opening 400mm
Nosing 175mm
Rack size 483 mm (19")
Weight 2.7kg

Reviews

Be the first to submit a review

Trustpilot