Bessey TGK100 Screw Servant 1000mm Span 120mm Nosing Malleable

Image Representative of Range

Bessey TGK100 Screw Servant 1000mm Span 120mm Nosing Malleable

MPN
TGK100
Brand
Bessey
EAN-13
4008158011134
Order Code
11-4670
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £68.35 £60.98
10+ £59.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 04/12/2026

The Bessey TGK 1000/120 is a robust malleable screw clamp with a maximum span width of 1000 mm and a nosing length of 120 mm. It is ideal for woodworking and metalworking tasks that require firm and precise clamping. This tool is identified by product codes 04008158011134 and 4008158011134.
Type Clamp
Jaw Opening 1m
Nosing 120mm
Rack size 483 mm (19")
Weight 4kg

Reviews

Be the first to submit a review

Trustpilot