Bessey TG20 Cast Iron Clamp 200mm Span Force 6000N Wood Handle

Image Representative of Range

Bessey TG20 Cast Iron Clamp 200mm Span Force 6000N Wood Handle

MPN
TG20
Brand
Bessey
EAN-13
4008158008707
Order Code
11-4641
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £28.00 £27.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 213 availableBack-order availability date - 20/11/2026

The Bessey TG20 clamp features a malleable cast iron collar with a maximum span width of 200 mm and a nosing length of 100 mm. Manufactured by Bessey, this clamp is ideal for secure fastening in woodworking and metalworking projects. Its sturdy construction ensures reliable performance in demanding tasks.
Type Clamp
Jaw Opening 200mm
Nosing 100mm
Rack size 483 mm (19")
Tension 6000N

Reviews

Be the first to submit a review

Trustpilot