Bessey GS25 classiX Screw Clamp 250mm Span 120mm Nosing Length

Image Representative of Range

Bessey GS25 classiX Screw Clamp 250mm Span 120mm Nosing Length

MPN
GS25
Brand
Bessey
EAN-13
4008158024622
Order Code
11-4576
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £29.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bessey is the manufacturer of the All steel screw clamp classiX GS 250/120. This clamp features a maximum span width of 250 mm and a nosing length of 120 mm. Typically, it is used for securing and stabilising workpieces in woodworking and metalworking applications.
Type Clamp
Jaw Opening 250mm
Nosing 120mm
Weight 1.3kg

Reviews

Be the first to submit a review

Trustpilot