TDK B57127P0100M301 NTC Temperature Sensor -55°C to +170°C 10Ω |
10-7519
|
|
Despatched within 4 working days - 52 in stock
|
3+ £1.52
Price per unit Ex VAT
|
+170°C |
31mm |
Through-hole mounting |
(Ø) 31mm |
|
|
|
|
280V AC |
|
|
NTC |
10Ω |
|
-55 up to +170°C |
|
-55°C |
280 V AC (max) |
|
|
TDK B57153S0150M051 NTC Temperature Sensor -55 to +170°C 15Ω 1 piece |
10-7520
|
|
Despatched within 4 working days - 1,233 in stock
|
10+ £0.570
Price per unit Ex VAT
|
+170°C |
8.5mm |
Through-hole mounting |
(Ø) 8.5mm |
|
|
|
|
230V AC |
S153 |
|
NTC |
15Ω |
115V AC |
-55 up to +170°C |
|
-55°C |
115 - 230 V AC |
|
|
TDK B57164K0101J000 NTC Temperature Sensor -55 to +125°C 100Ω 1piece |
10-7521
|
|
Despatched within 4 working days - 802 in stock
|
10+ £0.445
Price per unit Ex VAT
|
+125°C |
5.50mm |
Through-hole mounting |
(Ø x H) 5.50 mm x 2 mm |
|
|
2mm |
|
|
|
36mm |
NTC |
100Ω |
|
-55 up to +125°C |
|
-55°C |
N/A |
|
|
TDK B57236S0160M051 NTC Temp Sensor -55°C to +170°C 16Ω 1 piece |
10-7523
|
|
Despatched within 4 working days - 921 in stock
|
5+ £0.792
Price per unit Ex VAT
|
+170°C |
11.5mm |
Through-hole mounting |
(Ø) 11.5mm |
|
|
|
|
230V AC |
S236 |
|
NTC |
16Ω |
115V AC |
-55 up to +170°C |
|
-55°C |
115 - 230 V AC |
|
|
TDK B57236S0200M051 NTC Temperature Sensor -55°C to +170°C 20Ω 1piece |
10-7524
|
|
Despatched within 4 working days - 877 in stock
|
10+ £0.743
Price per unit Ex VAT
|
+170°C |
11.5mm |
Through-hole mounting |
(Ø) 11.5mm |
|
|
|
|
230V AC |
S236 |
|
NTC |
20Ω |
115V AC |
-55 up to +170°C |
|
-55°C |
115 - 230 V AC |
|
|
TDK B57321V2103J060 NTC Temp Sensor -55 to +125°C 10kΩ 603 SMD |
10-7525
|
|
Despatched within 4 working days - 3,175 in stock
|
50+ £0.182
Price per unit Ex VAT
|
+125°C |
|
Surface-mount |
(L x W x H) 1.6 x 0.8 x 0.9 mm |
5% |
|
0.9mm |
Solder pads |
|
603 |
1.6mm |
NTC |
10kΩ |
|
-55 up to +125°C |
SMD |
-55°C |
|
Tape cut |
+25°C |
TDK B57332V5103F360 NTC Temperature Sensor -40 to +150°C 10 kΩ |
10-7526
|
|
Despatched within 4 working days - 3,548 in stock
|
50+ £0.110
Price per unit Ex VAT
|
+150°C |
|
Surface-mount |
(L x W x H) 1.60 x 0.80 x 0.9 mm |
|
|
0.9mm |
|
|
|
1.60mm |
NTC |
10kΩ |
|
-40 up to +150°C |
|
-40°C |
N/A |
|
|
TDK B57364S0100M051 NTC Sensor -55 to +170°C 10Ω 1 piece |
10-7527
|
|
Despatched within 4 working days - 633 in stock
|
3+ £2.25
Price per unit Ex VAT
|
+170°C |
21mm |
Through-hole mounting |
(Ø) 21mm |
|
|
|
|
230V AC |
S364 |
|
NTC |
10Ω |
|
-55 up to +170°C |
|
-55°C |
230V AC |
|
|
TDK B57421V2102J062 NTC Temperature Sensor -55 to +125°C 1kΩ 805 SMD |
10-7528
|
|
Despatched within 4 working days - 1,837 in stock
|
25+ £0.329
Price per unit Ex VAT
|
+125°C |
|
Surface-mount |
(L x W x H) 2 x 1.25 x 1.3 mm |
5% |
|
1.3mm |
Solder pads |
|
805 |
2mm |
NTC |
1kΩ |
|
-55 up to +125°C |
SMD |
-55°C |
N/A |
Tape cut |
+25°C |
TDKB57471V2103J062 NTC Sensor -55 to 125°C 10kΩ 805 SMD Wave/Reflow Solder |
10-7530
|
|
Despatched within 4 working days - 1,846 in stock
|
25+ £0.197
Price per unit Ex VAT
|
+125°C |
|
Surface-mount |
(L x W x H) 2 x 1.25 x 1.3 mm |
5% |
|
1.3mm |
Solder pads |
|
805 |
2mm |
NTC |
10kΩ |
|
-55 up to +125°C |
SMD |
-55°C |
N/A |
Tape cut |
+25°C |
TDK B57471V2104J062 NTC Sensor -55 to +125°C 100kΩ 805 SMD Tape Cut |
10-7531
|
|
Despatched within 4 working days - 1,383 in stock
|
25+ £0.271
Price per unit Ex VAT
|
+125°C |
|
Surface-mount |
(L x W x H) 2 x 1.25 x 1.3 mm |
5% |
|
1.3mm |
Solder pads |
|
805 |
2mm |
NTC |
100kΩ |
|
-55 up to +125°C |
SMD |
-55°C |
N/A |
Tape cut |
+25°C |
TDK B57471V2472J062 NTC Temp Sensor -55°C to +125°C 4.7kΩ 805 SMD |
10-7532
|
|
Despatched within 4 working days - 2,773 in stock
|
25+ £0.137
Price per unit Ex VAT
|
+125°C |
|
Surface-mount |
(L x W x H) 2 x 1.25 x 1.3 mm |
5% |
|
1.3mm |
Solder pads |
|
805 |
2mm |
NTC |
4.7kΩ |
|
-55 up to +125°C |
SMD |
-55°C |
N/A |
Tape cut |
+25°C |
TDK B57540G1103F000 NTC Sensor -55°C to +200°C 10kΩ 1 piece |
10-7533
|
|
Despatched within 4 working days - 814 in stock
|
2+ £3.48
Price per unit Ex VAT
|
+200°C |
0.80mm |
|
(Ø x H) 0.80 mm x 1.40 mm |
|
|
1.40mm |
|
|
|
65mm |
NTC |
10kΩ |
|
-55 up to +200°C |
|
-55°C |
N/A |
|
|
TDK B57550G1103F000 NTC Temperature Sensor -55 to +200°C 10kΩ 1 piece |
10-7534
|
|
Despatched within 4 working days - 911 in stock
|
2+ £2.25
Price per unit Ex VAT
|
+200°C |
1.30mm |
|
(Ø x H) 1.30 mm x 2.20 mm |
|
|
2.20mm |
|
|
|
71mm |
NTC |
10kΩ |
|
-55 up to +200°C |
|
-55°C |
N/A |
|
|
TDK B57550G1104F000 NTC Sensor -55 to +200°C 100kΩ 1piece |
10-7535
|
|
Despatched within 4 working days - 940 in stock
|
2+ £2.58
Price per unit Ex VAT
|
+200°C |
1.30mm |
|
(Ø x H) 1.30 mm x 2.20 mm |
|
|
2.20mm |
|
|
|
71mm |
NTC |
100kΩ |
|
-55 up to +200°C |
|
-55°C |
N/A |
|
|
TDK B57551G1103F005 NTC Sensor -55° to +200°C 10 kΩ 1 piece |
10-7536
|
|
|
2+ £3.86
Price per unit Ex VAT
|
+200°C |
1.80mm |
|
(Ø x H) 1.80 mm x 6 mm |
|
|
6mm |
|
|
|
73.30mm |
NTC |
10kΩ |
|
-55 up to +200°C |
|
-55°C |
N/A |
|
|
TDK B57703M0103G000 NTC Temp Sensor -55°C to +125°C 10kΩ 1 piece |
10-7537
|
|
Despatched within 4 working days - 332 in stock
|
1+ £4.47
Price per unit Ex VAT
|
+125°C |
8.50mm |
|
(Ø) 8.50mm |
|
|
|
|
|
|
|
NTC |
10kΩ |
|
-55 up to +125°C |
|
-55°C |
N/A |
|
|
TDK B57703M0502G040 NTC Temp Sensor -55 to +125°C 5 kΩ 1 piece |
10-7538
|
|
Despatched within 4 working days - 229 in stock
|
2+ £3.68
Price per unit Ex VAT
|
+125°C |
8.50mm |
|
(Ø) 8.50mm |
|
|
|
|
|
|
|
NTC |
5kΩ |
|
-55 up to +125°C |
|
-55°C |
N/A |
|
|
TDK B57861S0103A039 NTC Sensor -55°C to +155°C 10kΩ 1piece |
10-7539
|
|
Despatched within 4 working days - 77 in stock
|
1+ £5.08
Price per unit Ex VAT
|
+155°C |
2.41mm |
|
(Ø x H) 2.41 mm x 6.50 mm |
|
|
6.50mm |
|
|
|
350mm |
NTC |
10kΩ |
|
-55 up to +155°C |
|
-55°C |
N/A |
|
|
TDK B57861S0103F045 NTC Sensor -55 to +155°C 10kΩ 1 piece |
10-7540
|
|
Despatched within 4 working days - 686 in stock
|
2+ £2.53
Price per unit Ex VAT
|
+155°C |
2.41mm |
|
(Ø x H) 2.41 mm x 6.50 mm |
|
|
6.50mm |
|
|
|
50mm |
NTC |
10kΩ |
|
-55 up to +155°C |
|
-55°C |
N/A |
|
|
TDK B57861S0104F040 NTC Temperature Sensor -55 to +155°C 100kΩ |
10-7542
|
|
Despatched within 4 working days - 907 in stock
|
3+ £1.95
Price per unit Ex VAT
|
+155°C |
2.41mm |
|
(Ø x H) 2.41 mm x 6.50 mm |
|
|
6.50mm |
|
|
|
350mm |
NTC |
100kΩ |
|
-55 up to +155°C |
|
-55°C |
N/A |
|
|
TDK B57863S0103F040 NTC Temp Sensor -55 to +155°C 10 kΩ 1 piece |
10-7543
|
|
Despatched within 4 working days - 915 in stock
|
2+ £2.69
Price per unit Ex VAT
|
+155°C |
2.41mm |
|
(Ø x H) 2.41 mm x 6.50 mm |
|
|
6.50mm |
|
|
|
350mm |
NTC |
10kΩ |
|
-55 up to +155°C |
|
-55°C |
N/A |
|
|
TDK B57863S0302F040 NTC Temperature Sensor -55°C to +155°C 3kΩ |
10-7544
|
|
Despatched within 4 working days - 910 in stock
|
2+ £2.69
Price per unit Ex VAT
|
+155°C |
2.41mm |
|
(Ø x H) 2.41 mm x 6.50 mm |
|
|
6.50mm |
|
|
|
350mm |
NTC |
3kΩ |
|
-55 up to +155°C |
|
-55°C |
N/A |
|
|
TDK B57881S0123F000 NTC Temperature Sensor 12 kΩ -55 to +155°C |
10-7545
|
|
Despatched within 4 working days - 662 in stock
|
5+ £1.21
Price per unit Ex VAT
|
+155°C |
3.50mm |
Through-hole mounting |
(Ø x H) 3.50 mm x 4 mm |
|
|
4mm |
|
|
|
36mm |
NTC |
12kΩ |
|
-55 up to +155°C |
|
-55°C |
N/A |
|
|
TDK B57891M0103K000 NTC Sensor -40°C to +125°C 10kΩ 1piece |
10-7546
|
|
Despatched within 4 working days - 160 in stock
|
10+ £0.464
Price per unit Ex VAT
|
+125°C |
3.50mm |
Through-hole mounting |
(Ø x H) 3.50 mm x 3 mm |
|
|
3mm |
|
|
|
36mm |
NTC |
10kΩ |
|
-40 up to +125°C |
|
-40°C |
N/A |
|
|
TDK B59219J0130A020 PTC Temp Sensor -40 to +125°C 100Ω 1piece |
10-7547
|
|
Despatched within 4 working days - 451 in stock
|
2+ £3.62
Price per unit Ex VAT
|
+125°C |
|
|
(L x W x H) 22.2 x 18 x 14 mm |
|
Plastic |
14mm |
|
|
|
22.2mm |
PTC |
100Ω |
|
-40 up to +125°C |
|
-40°C |
560, 800 V AC, V DC (max) |
|
+25°C |
TDK B59607A0120A062 PTC Sensor -40 to +125°C 55Ω 1 piece |
10-7548
|
|
|
10+ £0.745
Price per unit Ex VAT
|
+125°C |
|
|
|
|
|
|
|
|
|
|
PTC |
55Ω |
|
-40 up to +125°C |
|
-40°C |
30, 30 V AC, V DC (max) |
|
|
TDK B59707A0120A062 PTC Sensor -40°C to +125°C 125Ω 1 piece |
10-7549
|
|
|
10+ £0.508
Price per unit Ex VAT
|
+125°C |
|
|
|
|
|
|
|
|
|
|
PTC |
125Ω |
|
-40 up to +125°C |
|
-40°C |
80, 80 V AC, V DC (max) |
|
|