TDK B57550G1103F000 NTC Temperature Sensor -55 to +200°C 10kΩ 1 piece

MPN
B57550G1103F000
Brand
TDK
EAN-13
2050009042110
Order Code
10-7534
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £2.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 913 in stock

The TDK B57550G1103F000 is a thermistor with a resistance of 10 kO, capable of measuring temperatures from -55 to +200 °C. This temperature sensor is designed for precise temperature monitoring in industrial and consumer electronic applications. It is commonly used in devices requiring accurate temperature control and compensation.
Type Temperature sensor
Temperature Range +200°C
(Ø) 1.30mm
Dim (Ø x H) 1.30 mm x 2.20 mm
Height 2.20mm
Length 71mm
Model NTC
Resistance 10kΩ
Temperature reading range -55 up to +200°C
Temperature reading range (min.) -55°C
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot