TDK B57236S0200M051 NTC Temperature Sensor -55°C to +170°C 20Ω 1piece

MPN
B57236S0200M051
Brand
TDK
EAN-13
2050008281299
Order Code
10-7524
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £0.743
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 880 in stock

The TDK B57236S0200M051 temperature sensor is a reliable thermistor with a temperature range from -55 to +170 °C. This sensor, with a resistance of 20 O, is ideal for precise temperature monitoring applications. It is commonly used in industrial and automotive sectors for effective thermal management.
Type Temperature sensor
Temperature Range +170°C
Mounting Type Through-hole mounting
(Ø) 11.5mm
Dim (Ø) 11.5mm
Enclosure S236
Max. operating voltage 230V AC
Min. operating voltage 115V AC
Model NTC
Resistance 20Ω
Temperature reading range -55 up to +170°C
Temperature reading range (min.) -55°C
Voltage Range 115 - 230 V AC
Width 6mm

Reviews

Be the first to submit a review

Trustpilot