TDK B57863S0103F040 NTC Temp Sensor -55 to +155°C 10 kΩ 1 piece

MPN
B57863S0103F040
Brand
TDK
EAN-13
2050009042202
Order Code
10-7543
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £2.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 915 in stock

The TDK B57863S0103F040 temperature sensor is a thermistor with a resistance of 10 kO, designed to operate within a range of -55 to +155 °C. It is ideal for precise temperature monitoring and control applications. Common uses include electronic devices, automotive systems, and household appliances.
Type Temperature sensor
Temperature Range +155°C
(Ø) 2.41mm
Dim (Ø x H) 2.41 mm x 6.50 mm
Height 6.50mm
Length 350mm
Model NTC
Resistance 10kΩ
Temperature reading range -55 up to +155°C
Temperature reading range (min.) -55°C
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot