TDK B57127P0100M301 NTC Temperature Sensor -55°C to +170°C 10Ω

MPN
B57127P0100M301
Brand
TDK
EAN-13
2050009042073
Order Code
10-7519
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £1.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

The TDK B57127P0100M301 temperature sensor is a thermistor that operates from -55 to +170 °C with a resistance of 10 O. This thermal sensor is ideal for precise temperature measurement in demanding environments, such as industrial and automotive applications. Its durable design ensures reliable performance across a wide temperature range.
Type Temperature sensor
Temperature Range +170°C
Mounting Type Through-hole mounting
(Ø) 31mm
Dim (Ø) 31mm
Max. operating voltage 280V AC
Model NTC
Resistance 10Ω
Temperature reading range -55 up to +170°C
Temperature reading range (min.) -55°C
Voltage Range 280 V AC (max)
Width 7mm

Reviews

Be the first to submit a review

Trustpilot