TDK B57471V2104J062 NTC Sensor -55 to +125°C 100kΩ 805 SMD Tape Cut

MPN
B57471V2104J062
Brand
TDK
EAN-13
2050001695703
Order Code
10-7531
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
25+ £0.271
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,383 in stock

The TDK B57471V2104J062 is a thermistor temperature sensor designed for a range of -55 to +125 °C with a resistance of 100 kO. It features a temperature coefficient of 4386 K and is an 805 SMD package suitable for surface mounting. This sensor is typically used in electronic devices for precise temperature measurement and control.
Type Temperature sensor
Temperature Range +125°C
Mounting Type Surface-mount
Accuracy 5%
Connector Solder pads
Dim (L x W x H) 2 x 1.25 x 1.3 mm
Enclosure 805
Height 1.3mm
Length 2mm
Misc Attribute 2 SMD
Model NTC
Packaging Type Tape cut
Resistance 100kΩ
Resistance reference +25°C
Temperature Coefficient 4386K
Temperature reading range -55 up to +125°C
Temperature reading range (min.) -55°C
Voltage Range N/A
Width 1.25mm

Reviews

Be the first to submit a review

Trustpilot