TDK B57703M0103G000 NTC Temp Sensor -55°C to +125°C 10kΩ 1 piece

MPN
B57703M0103G000
Brand
TDK
EAN-13
2050009042141
Order Code
10-7537
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £4.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 332 in stock

The TDK B57703M0103G000 temperature sensor is a thermistor with a resistance of 10 kO and operates within a range of -55 to +125 °C. It features a negative temperature coefficient, making it ideal for precision temperature measurement and control. Typical applications include use in electronic devices, automotive systems, and industrial equipment.
Type Temperature sensor
Temperature Range +125°C
(Ø) 8.50mm
Dim (Ø) 8.50mm
Model NTC
Resistance 10kΩ
Temperature reading range -55 up to +125°C
Temperature reading range (min.) -55°C
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot