TDK B57861S0103F045 NTC Sensor -55 to +155°C 10kΩ 1 piece

MPN
B57861S0103F045
Brand
TDK
EAN-13
2050009042172
Order Code
10-7540
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £2.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 696 in stock

The TDK B57861S0103F045 temperature sensor is a thermistor with a temperature range from -55 to +155 °C and a resistance of 10 kO. This sensor is ideal for precise temperature monitoring and control in various applications. Typical uses include environmental monitoring, industrial equipment, and consumer electronics.
Type Temperature sensor
Temperature Range +155°C
(Ø) 2.41mm
Dim (Ø x H) 2.41 mm x 6.50 mm
Height 6.50mm
Length 50mm
Model NTC
Resistance 10kΩ
Temperature reading range -55 up to +155°C
Temperature reading range (min.) -55°C
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot