TDK B57891M0103K000 NTC Sensor -40°C to +125°C 10kΩ 1piece

MPN
B57891M0103K000
Brand
TDK
EAN-13
2050009042233
Order Code
10-7546
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £0.501
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 188 in stock

The TDK B57891M0103K000 temperature sensor is a high-precision NTC thermistor with a temperature range from -40 to +125 °C and a resistance of 10 kO. Suitable for various applications, it provides reliable temperature measurement and control in electronic devices. Its compact design makes it ideal for integration into consumer electronics and industrial systems.
Type Temperature sensor
Temperature Range +125°C
Mounting Type Through-hole mounting
(Ø) 3.50mm
Dim (Ø x H) 3.50 mm x 3 mm
Height 3mm
Length 36mm
Model NTC
Resistance 10kΩ
Temperature reading range -40 up to +125°C
Temperature reading range (min.) -40°C
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot