TDK B57861S0104F040 NTC Temperature Sensor -55 to +155°C 100kΩ

MPN
B57861S0104F040
Brand
TDK
EAN-13
2050009042196
Order Code
10-7542
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £1.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 907 in stock

The TDK B57861S0104F040 is a thermistor temperature sensor with a range from -55 to +155 °C. It features a 100 kO resistance, making it suitable for precise temperature measurement applications. This thermal probe is ideal for use in HVAC systems, automotive climate control, and industrial equipment.
Type Temperature sensor
Temperature Range +155°C
(Ø) 2.41mm
Dim (Ø x H) 2.41 mm x 6.50 mm
Height 6.50mm
Length 350mm
Model NTC
Resistance 100kΩ
Temperature reading range -55 up to +155°C
Temperature reading range (min.) -55°C
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot