TDK B57421V2102J062 NTC Temperature Sensor -55 to +125°C 1kΩ 805 SMD

MPN
B57421V2102J062
Brand
TDK
EAN-13
2050001695659
Order Code
10-7528
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
25+ £0.329
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,837 in stock

The TDK B57421V2102J062 is an NTC temperature sensor designed for a range between -55 and +125 °C. It features a resistance of 1 kO and a beta value of 3940 K, making it ideal for precise temperature monitoring. Typical applications include electronic devices requiring thermal management and environmental sensing.
Type Temperature sensor
Temperature Range +125°C
Mounting Type Surface-mount
Accuracy 5%
Connector Solder pads
Dim (L x W x H) 2 x 1.25 x 1.3 mm
Enclosure 805
Height 1.3mm
Length 2mm
Misc Attribute 2 SMD
Model NTC
Packaging Type Tape cut
Resistance 1kΩ
Resistance reference +25°C
Temperature Coefficient 3940K
Temperature reading range -55 up to +125°C
Temperature reading range (min.) -55°C
Voltage Range N/A
Width 1.25mm

Reviews

Be the first to submit a review

Trustpilot