TDK B57881S0123F000 NTC Temperature Sensor 12 kΩ -55 to +155°C

MPN
B57881S0123F000
Brand
TDK
EAN-13
2050009042226
Order Code
10-7545
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
5+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 662 in stock

The TDK B57881S0123F000 is a thermistor-based temperature sensor capable of measuring temperatures from -55°C to +155°C. This 12 kO thermal sensor is suitable for use in various electronic and industrial applications. Typical applications include monitoring temperature in electronic devices, home appliances, and automotive systems.
Type Temperature sensor
Temperature Range +155°C
Mounting Type Through-hole mounting
(Ø) 3.50mm
Dim (Ø x H) 3.50 mm x 4 mm
Height 4mm
Length 36mm
Model NTC
Resistance 12kΩ
Temperature reading range -55 up to +155°C
Temperature reading range (min.) -55°C
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot