TDK B57332V5103F360 NTC Temperature Sensor -40 to +150°C 10 kΩ

MPN
B57332V5103F360
Brand
TDK
EAN-13
2050009042097
Order Code
10-7526
Country of Origin
India
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
50+ £0.110
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,548 in stock

The TDK B57332V5103F360 temperature sensor is a thermistor capable of operating from -40 to +150 °C with a resistance of 10 kO. This thermal sensor is well-suited for precise temperature measurement and control applications. It is typically used in household appliances, automotive systems, and electronic devices requiring reliable temperature monitoring.
Type Temperature sensor
Temperature Range +150°C
Mounting Type Surface-mount
Dim (L x W x H) 1.60 x 0.80 x 0.9 mm
Height 0.9mm
Length 1.60mm
Model NTC
Resistance 10kΩ
Temperature reading range -40 up to +150°C
Temperature reading range (min.) -40°C
Voltage Range N/A
Width 0.80mm

Reviews

Be the first to submit a review

Trustpilot