TDK B57471V2472J062 NTC Temp Sensor -55°C to +125°C 4.7kΩ 805 SMD

MPN
B57471V2472J062
Brand
TDK
EAN-13
2050001695710
Order Code
10-7532
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
25+ £0.137
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,773 in stock

The TDK B57471V2472J062 is an NTC temperature sensor that operates from -55 to +125 °C with a resistance of 4.7 kO and a temperature coefficient of 4386 K. This SMD component is designed for surface mounting and is ideally used in applications for temperature monitoring and control. Typical uses include electronic devices requiring precise temperature measurements and thermal management.
Type Temperature sensor
Temperature Range +125°C
Mounting Type Surface-mount
Accuracy 5%
Connector Solder pads
Dim (L x W x H) 2 x 1.25 x 1.3 mm
Enclosure 805
Height 1.3mm
Length 2mm
Misc Attribute 2 SMD
Model NTC
Packaging Type Tape cut
Resistance 4.7kΩ
Resistance reference +25°C
Temperature Coefficient 4386K
Temperature reading range -55 up to +125°C
Temperature reading range (min.) -55°C
Voltage Range N/A
Width 1.25mm

Reviews

Be the first to submit a review

Trustpilot