TDK B57540G1103F000 NTC Sensor -55°C to +200°C 10kΩ 1 piece

MPN
B57540G1103F000
Brand
TDK
EAN-13
2050009042103
Order Code
10-7533
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £3.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 822 in stock

The TDK B57540G1103F000 temperature sensor is a thermistor with a resistance of 10 kO and operates between -55°C and +200°C. It is ideal for precise temperature monitoring in a variety of applications such as HVAC systems and industrial machinery. The robust design makes it suitable for both commercial and residential use.
Type Temperature sensor
Temperature Range +200°C
(Ø) 0.80mm
Dim (Ø x H) 0.80 mm x 1.40 mm
Height 1.40mm
Length 65mm
Model NTC
Resistance 10kΩ
Temperature reading range -55 up to +200°C
Temperature reading range (min.) -55°C
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot