TDK B57863S0302F040 NTC Temperature Sensor -55°C to +155°C 3kΩ

MPN
B57863S0302F040
Brand
TDK
EAN-13
2050009042219
Order Code
10-7544
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £2.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 910 in stock

The TDK B57863S0302F040 temperature sensor is a thermistor designed to measure temperatures ranging from -55°C to +155°C with a resistance of 3 kO. This thermal sensor features a high precision temperature coefficient, making it ideal for use in automotive and industrial applications. As a reliable temperature probe, it is suitable for monitoring and controlling temperature-sensitive processes.
Type Temperature sensor
Temperature Range +155°C
(Ø) 2.41mm
Dim (Ø x H) 2.41 mm x 6.50 mm
Height 6.50mm
Length 350mm
Model NTC
Resistance 3kΩ
Temperature reading range -55 up to +155°C
Temperature reading range (min.) -55°C
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot