TDK B57321V2103J060 NTC Temp Sensor -55 to +125°C 10kΩ 603 SMD

MPN
B57321V2103J060
Brand
TDK
EAN-13
2050001695581
Order Code
10-7525
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
50+ £0.182
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,175 in stock

The TDK B57321V2103J060 is an NTC temperature sensor with a resistance of 10 kO and a 3940 K temperature coefficient, suitable for temperatures ranging from -55 to +125 °C. This 603 SMD component features tape cut packaging. Ideal for use in precision temperature measurement applications across varied electronic systems.
Type Temperature sensor
Temperature Range +125°C
Mounting Type Surface-mount
Accuracy 5%
Connector Solder pads
Dim (L x W x H) 1.6 x 0.8 x 0.9 mm
Enclosure 603
Height 0.9mm
Length 1.6mm
Misc Attribute 2 SMD
Model NTC
Packaging Type Tape cut
Resistance 10kΩ
Resistance reference +25°C
Temperature Coefficient 3940K
Temperature reading range -55 up to +125°C
Temperature reading range (min.) -55°C
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot