Christmas Opening Hours and Delivery Dates here
TDK B59607A0120A062 PTC Sensor -40 to +125°C 55Ω 1 piece

TDK B59607A0120A062 PTC Sensor -40 to +125°C 55Ω 1 piece

Order Code:

10-7548

Brand: TDK MPN: B59607A0120A062 EAN-13: 2050009042240

Discontinued


The TDK B59607A0120A062 temperature sensor is a PTC thermistor designed for precise temperature measurement from -40 up to +125 °C. With a resistance of 55 O, it offers a reliable temperature coefficient for various applications. This temperature probe is commonly used in automotive, industrial, and consumer electronics for effective thermal management.
Type Temperature sensor
Model PTC
Operating Voltage 30, 30 V AC, V DC (max)
Resistance 55Ω
Temperature reading range -40 up to +125 °C
Temperature reading range (max.) +125°C
Temperature reading range (min.) -40°C

Trustpilot