TDK B59219J0130A020 PTC Temp Sensor -40 to +125°C 100Ω 1piece

MPN
B59219J0130A020
Brand
TDK
EAN-13
2050008281176
Order Code
10-7547
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £3.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 451 in stock

The TDK B59219J0130A020 is a thermistor with a temperature range from -40 to +125 °C and a resistance of 100 O. It is designed for precise temperature sensing and measurement applications. Typical uses include electronic devices, climate control systems, and industrial equipment.
Type Temperature sensor
Temperature Range +125°C
Dim (L x W x H) 22.2 x 18 x 14 mm
Enclosure material Plastic
Height 14mm
Length 22.2mm
Model PTC
Resistance 100Ω
Resistance reference +25°C
Temperature reading range -40 up to +125°C
Temperature reading range (min.) -40°C
Voltage Range 560, 800 V AC, V DC (max)
Width 18mm

Reviews

Be the first to submit a review

Trustpilot