TDK B57861S0103A039 NTC Sensor -55°C to +155°C 10kΩ 1piece

MPN
B57861S0103A039
Brand
TDK
EAN-13
2050009042165
Order Code
10-7539
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £5.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

The TDK B57861S0103A039 temperature sensor is a thermistor with a thermal probe measuring range from -55 to +155 °C. This 10 kO temperature sensor is designed for precise temperature detection. It is commonly used in industrial and consumer electronic applications.
Type Temperature sensor
Temperature Range +155°C
(Ø) 2.41mm
Dim (Ø x H) 2.41 mm x 6.50 mm
Height 6.50mm
Length 350mm
Model NTC
Resistance 10kΩ
Temperature reading range -55 up to +155°C
Temperature reading range (min.) -55°C
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot