TDK B57164K0101J000 NTC Temperature Sensor -55 to +125°C 100Ω 1piece

MPN
B57164K0101J000
Brand
TDK
EAN-13
2050009042080
Order Code
10-7521
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £0.445
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 802 in stock

The TDK B57164K0101J000 temperature sensor is a thermistor with a range from -55 up to +125 °C and a resistance of 100 O. Made by TDK, the sensor is ideal for precise temperature monitoring in various electronic applications. It is commonly used in automotive and industrial settings for thermal management and control systems.
Type Temperature sensor
Temperature Range +125°C
Mounting Type Through-hole mounting
(Ø) 5.50mm
Dim (Ø x H) 5.50 mm x 2 mm
Height 2mm
Length 36mm
Model NTC
Resistance 100Ω
Temperature reading range -55 up to +125°C
Temperature reading range (min.) -55°C
Voltage Range N/A
Width 5mm

Reviews

Be the first to submit a review

Trustpilot