TDK B57153S0150M051 NTC Temperature Sensor -55 to +170°C 15Ω 1 piece

MPN
B57153S0150M051
Brand
TDK
EAN-13
2050008281206
Order Code
10-7520
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £0.570
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,233 in stock

The TDK B57153S0150M051 temperature sensor features a thermistor design with a temperature range from -55°C to +170°C and a resistance of 15 O. It is ideal for applications that require precise temperature monitoring and control across a wide range of temperatures. This thermal sensor is commonly used in automotive, industrial, and consumer electronics for effective thermal management.
Type Temperature sensor
Temperature Range +170°C
Mounting Type Through-hole mounting
(Ø) 8.5mm
Dim (Ø) 8.5mm
Enclosure S153
Max. operating voltage 230V AC
Min. operating voltage 115V AC
Model NTC
Resistance 15Ω
Temperature reading range -55 up to +170°C
Temperature reading range (min.) -55°C
Voltage Range 115 - 230 V AC
Width 6mm

Reviews

Be the first to submit a review

Trustpilot