TDKB57471V2103J062 NTC Sensor -55 to 125°C 10kΩ 805 SMD Wave/Reflow Solder

MPN
B57471V2103J062
Brand
TDK
EAN-13
2050001695697
Order Code
10-7530
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
25+ £0.197
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,846 in stock

The TDK B57471V2103J062 is a high-quality NTC temperature sensor designed to operate between -55 and +125 °C. Featuring a resistance of 10 kO at 25 °C and a B-value of 4386 K, it is housed in an 805 SMD package ideal for surface mounting. This thermistor is typically used in temperature monitoring and control applications across various electronic devices and systems.
Type Temperature sensor
Temperature Range +125°C
Mounting Type Surface-mount
Accuracy 5%
Connector Solder pads
Dim (L x W x H) 2 x 1.25 x 1.3 mm
Enclosure 805
Height 1.3mm
Length 2mm
Misc Attribute 2 SMD
Model NTC
Packaging Type Tape cut
Resistance 10kΩ
Resistance reference +25°C
Temperature Coefficient 4386K
Temperature reading range -55 up to +125°C
Temperature reading range (min.) -55°C
Voltage Range N/A
Width 1.25mm

Reviews

Be the first to submit a review

Trustpilot