Christmas Opening Hours and Delivery Dates here
TDK B57551G1103F005 NTC Sensor -55° to +200°C 10 kΩ 1 piece

TDK B57551G1103F005 NTC Sensor -55° to +200°C 10 kΩ 1 piece

Order Code:

10-7536

Brand: TDK MPN: B57551G1103F005 EAN-13: 2050009042134

Discontinued


The TDK B57551G1103F005 is a temperature sensor designed for a range of -55°C to +200°C with a 10 kO resistance. Manufactured by TDK, this thermistor is ideal for precise temperature measurement applications. It is commonly used in industrial and automotive environments requiring reliable thermal management.
Type Temperature sensor
(Ø) 1.80mm
Dim (Ø x H) 1.80 mm x 6 mm
Height 6mm
Length 73.30mm
Model NTC
Resistance 10kΩ
Temperature reading range -55 up to +200 °C
Temperature reading range (max.) +200°C
Temperature reading range (min.) -55°C

Trustpilot