TDK B57703M0502G040 NTC Temp Sensor -55 to +125°C 5 kΩ 1 piece

MPN
B57703M0502G040
Brand
TDK
EAN-13
2050009042158
Order Code
10-7538
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £3.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 230 in stock

The TDK B57703M0502G040 Temperature sensor is a thermistor with a measurement range from -55 to +125 °C. It features a resistance of 5 kO and is designed for precise temperature measurement. Typical applications include electronic devices and systems requiring efficient thermal management.
Type Temperature sensor
Temperature Range +125°C
(Ø) 8.50mm
Dim (Ø) 8.50mm
Model NTC
Resistance 5kΩ
Temperature reading range -55 up to +125°C
Temperature reading range (min.) -55°C
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot