TDK B57550G1104F000 NTC Sensor -55 to +200°C 100kΩ 1piece

MPN
B57550G1104F000
Brand
TDK
EAN-13
2050009042127
Order Code
10-7535
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £2.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 940 in stock

The TDK B57550G1104F000 NTC temperature sensor features a temperature range of -55 to +200 °C and a resistance of 100 kO. This TDK device is ideal for precise thermal management and control applications. Commonly used in HVAC systems, automotive, and electronics for temperature monitoring and regulation.
Type Temperature sensor
Temperature Range +200°C
(Ø) 1.30mm
Dim (Ø x H) 1.30 mm x 2.20 mm
Height 2.20mm
Length 71mm
Model NTC
Resistance 100kΩ
Temperature reading range -55 up to +200°C
Temperature reading range (min.) -55°C
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot