TDK B57364S0100M051 NTC Sensor -55 to +170°C 10Ω 1 piece

MPN
B57364S0100M051
Brand
TDK
EAN-13
2050008281220
Order Code
10-7527
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £2.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 634 in stock

The TDK B57364S0100M051 is a temperature sensor with a negative temperature coefficient, operating within a range of -55 to +170 °C. This thermistor is suitable for precise temperature measurement and control applications. Common uses include industrial and automotive temperature monitoring systems.
Type Temperature sensor
Temperature Range +170°C
Mounting Type Through-hole mounting
(Ø) 21mm
Dim (Ø) 21mm
Enclosure S364
Max. operating voltage 230V AC
Model NTC
Resistance 10Ω
Temperature reading range -55 up to +170°C
Temperature reading range (min.) -55°C
Voltage Range 230V AC
Width 7mm

Reviews

Be the first to submit a review

Trustpilot