TDK B57236S0160M051 NTC Temp Sensor -55°C to +170°C 16Ω 1 piece

MPN
B57236S0160M051
Brand
TDK
EAN-13
2050008281237
Order Code
10-7523
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
5+ £0.792
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 921 in stock

The TDK B57236S0160M051 is a temperature sensor featuring an NTC thermistor with a temperature range of -55 to +170 °C and a resistance of 16 O. This robust thermal sensor is ideal for precise temperature monitoring in industrial and automotive applications. TDK's design ensures reliability and accuracy in challenging environments.
Type Temperature sensor
Temperature Range +170°C
Mounting Type Through-hole mounting
(Ø) 11.5mm
Dim (Ø) 11.5mm
Enclosure S236
Max. operating voltage 230V AC
Min. operating voltage 115V AC
Model NTC
Resistance 16Ω
Temperature reading range -55 up to +170°C
Temperature reading range (min.) -55°C
Voltage Range 115 - 230 V AC
Width 6mm

Reviews

Be the first to submit a review

Trustpilot