Christmas Opening Hours and Delivery Dates here
TDK B59707A0120A062 PTC Sensor -40°C to +125°C 125Ω 1 piece

TDK B59707A0120A062 PTC Sensor -40°C to +125°C 125Ω 1 piece

Order Code:

10-7549

Brand: TDK MPN: B59707A0120A062 EAN-13: 2050009042257

Discontinued


The TDK B59707A0120A062 temperature sensor is a PTC thermistor with a temperature range of -40 to +125 °C and a resistance of 125 O. It is ideal for various applications requiring reliable temperature sensing, including industrial and automotive environments. This thermal sensor offers high precision and stability, making it suitable for monitoring and controlling processes efficiently.
Type Temperature sensor
Model PTC
Operating Voltage 80, 80 V AC, V DC (max)
Resistance 125Ω
Temperature reading range -40 up to +125 °C
Temperature reading range (max.) +125°C
Temperature reading range (min.) -40°C

Trustpilot