Rean NYS204 AV 6.35mm Stereo Audio Jack Plug Silver/Black 3-Pin |
12-8251
|
|
Despatched within 4 working days - 88 in stock
|
5+ £0.990
Price per unit Ex VAT
|
Plug Straight |
Plug |
Black & Silver |
Stereo |
Cable |
24 |
No |
≤ 6mm |
Nickel Plated |
|
|
1000 |
Straight |
|
3 |
|
3 |
|
6.35mm |
|
Rean NYS219 Audio Jack Socket 6.35mm Horizontal Mount 3 Pins Stereo Black |
12-8252
|
|
Despatched within 4 working days - 573 in stock
|
10+ £0.452
Price per unit Ex VAT
|
Socket Straight |
Socket |
Black |
Stereo |
|
|
|
|
Tin plated |
2mm |
Plastic |
1000 |
Plastic nut |
|
3 |
|
3 |
11.4mm |
|
Wired |
Rean NYS230 Audio Jack Socket 6.35mm 3-Pin Stereo Vertical Silver |
12-8253
|
|
Despatched within 4 working days - 80 in stock
|
3+ £1.37
Price per unit Ex VAT
|
Socket Straight |
Socket |
Silver |
Stereo |
|
12 |
|
|
Tin plated |
3.5mm |
Metal |
1000 |
Metal nut |
|
3 |
|
3 |
10mm |
|
Not connected |
Rean NYS201 AV 6.35mm Mono Plug, 2-Pin, Silver, Metal Case, 1 Pc |
12-8256
|
|
Despatched within 4 working days - 81 in stock
|
3+ £1.65
Price per unit Ex VAT
|
Plug Straight |
Plug |
Silver |
Mono |
Cable |
|
No |
6mm |
Nickel Plated |
|
|
|
|
|
2 |
|
2 |
|
6.35mm |
|
Rean NYS202 AV 6.35 mm 3-Pin Stereo Jack Plug, Silver, Metal Case |
12-8257
|
|
Available to back orderBack order, lead time 12 weeks
|
3+ £2.01
Price per unit Ex VAT
|
Plug Straight |
Plug |
Silver |
Stereo |
Cable |
|
No |
6mm |
Nickel Plated |
|
|
|
|
|
3 |
|
3 |
|
6.35mm |
|
Rean NYS203 Straight 6.35mm Mono Jack Plug, 2 Pins, Silver/Black |
12-8258
|
|
Despatched within 4 working days - 109 in stock
|
5+ £0.941
Price per unit Ex VAT
|
Plug Straight |
Plug |
Black & Silver |
Mono |
Cable |
24 |
No |
≤ 6mm |
Nickel Plated |
|
|
1000 |
Straight |
|
2 |
|
2 |
|
6.35mm |
|
Rean NYS207 6.35mm Mono Audio Jack Plug Right Angle 2 Pins Silver |
12-8259
|
|
Despatched within 4 working days - 121 in stock
|
3+ £1.02
Price per unit Ex VAT
|
Plug Right Angle |
Plug |
Silver |
Mono |
Cable |
24 |
Yes |
≤ 6mm |
Nickel Plated |
|
|
1000 |
Angled |
|
2 |
|
2 |
|
6.35mm |
|
Rean NYS208 AV 6.35mm Stereo Audio Jack Right Angle 3-Pin Silver |
12-8260
|
|
Despatched within 4 working days - 44 in stock
|
3+ £1.34
Price per unit Ex VAT
|
Plug Right Angle |
Plug |
Silver |
Stereo |
Cable |
24 |
Yes |
≤ 6mm |
Nickel Plated |
|
|
1000 |
Angled |
|
3 |
|
3 |
|
6.35mm |
|
Rean NYS215 AV Audio Jack Socket 6.35mm Stereo Horizontal Black 3-Pin |
12-8261
|
|
Despatched within 4 working days - 78 in stock
|
5+ £0.987
Price per unit Ex VAT
|
Socket Straight |
Socket |
Black |
Stereo |
Cable |
|
|
|
Tin plated |
3mm |
Plastic |
|
Chromium sleeve |
|
3 |
|
3 |
11.4mm |
|
Not connected |
Rean NYS2152 Audio Jack Socket 6.35mm Mono Horizontal Mount 2 Pins |
12-8262
|
|
Despatched within 4 working days - 61 in stock
|
10+ £0.621
Price per unit Ex VAT
|
Socket Straight |
Socket |
Black |
Mono |
|
|
|
|
Tin plated |
3mm |
Plastic |
|
Chromium sleeve |
|
2 |
|
2 |
11.4mm |
|
Wired |
Rean NYS216 Stereo Audio Jack Socket Horizontal Mount 3-Pin Black |
12-8263
|
|
Despatched within 4 working days - 109 in stock
|
10+ £0.440
Price per unit Ex VAT
|
Socket Straight |
Socket |
Black |
Stereo |
|
|
|
|
Tin plated |
3mm |
Plastic |
|
Plastic nut |
|
3 |
|
3 |
11.4mm |
|
Wired |
Rean NYS2202 AV 6.35mm Mono Jack Socket Horizontal Mount Silver 2 Pins |
12-8264
|
|
Despatched within 4 working days - 133 in stock
|
3+ £2.82
Price per unit Ex VAT
|
Socket Straight |
Socket |
Silver |
Mono |
Chassis |
12 |
|
|
Tin plated |
30mm |
Full metal |
1000 |
Metal nut |
|
2 |
|
2 |
12mm |
|
Not connected |
Rean NYS2202P Audio Jack 6.35 mm Socket Straight Mono 2 Pins Silver |
12-8265
|
|
Despatched within 4 working days - 114 in stock
|
2+ £2.66
Price per unit Ex VAT
|
Socket Straight |
Socket |
Silver |
Mono |
Chassis |
|
No |
≤ 6mm |
Nickel Plated |
|
|
|
|
|
2 |
Straight |
2 |
|
|
|
Rean NYS2203 AV 6.35mm Stereo Jack Socket, 3 Pins, Silver, 1 pc. |
12-8266
|
|
Despatched within 4 working days - 87 in stock
|
3+ £1.50
Price per unit Ex VAT
|
Socket Straight |
Socket |
Silver |
Stereo |
|
12 |
|
|
Tin plated |
30mm |
Full metal |
1000 |
Metal nut |
|
3 |
|
3 |
12mm |
|
Not connected |
Rean NYS2203P Audio Jack Socket 6.35mm Straight 3-Pin Stereo Silver |
12-8267
|
|
Despatched within 4 working days - 100 in stock
|
2+ £2.10
Price per unit Ex VAT
|
Socket Straight |
Socket |
Silver |
Stereo |
|
|
No |
≤ 6mm |
Nickel Plated |
|
|
|
Jack coupler 6.3 mm NYS 2203P |
Straight |
3 |
|
3 |
|
|
|
Rean NYS221 AV 6.35mm Audio Jack Socket Horizontal Mount 3-Pin Stereo Silver |
12-8268
|
|
Despatched within 4 working days - 220 in stock
|
3+ £1.63
Price per unit Ex VAT
|
Socket Straight |
Socket |
Silver |
Stereo |
|
|
|
|
Tin plated |
30mm |
Full metal |
|
Metal nut |
|
3 |
|
3 |
12mm |
|
Not connected |
Rean NYS224BG AV Audio Jack Plug Straight Mono 2-Pin Black/Gold |
12-8269
|
|
Despatched within 4 working days - 52 in stock
|
2+ £2.24
Price per unit Ex VAT
|
Plug Straight |
Plug |
Black & Gold |
Mono |
Cable |
24 |
No |
≤ 6mm |
Gold Plated |
|
|
1000 |
|
|
2 |
Straight |
2 |
|
6.35mm |
|
Rean NYS224C-0 Audio Jack Plug 6.35 mm Straight Mono Silver Black |
12-8270
|
|
Despatched within 4 working days - 84 in stock
|
3+ £1.47
Price per unit Ex VAT
|
Plug Straight |
Plug |
Black & Silver |
Mono |
Cable |
24 |
Yes |
≤ 6mm |
Nickel Plated |
|
|
1000 |
Straight with colour ring |
|
2 |
|
2 |
|
6.35mm |
|
Rean NYS224C-2 AV 6.35mm Straight Mono Audio Jack Plug Silver 2-Pin |
12-8271
|
|
Despatched within 4 working days - 45 in stock
|
3+ £1.26
Price per unit Ex VAT
|
Plug Straight |
Plug |
Silver |
Mono |
Cable |
24 |
Yes |
≤ 6mm |
Nickel Plated |
|
|
1000 |
Straight with colour ring |
|
2 |
|
2 |
|
6.35mm |
|
Rean NYS224C-4 AV 6.35mm Mono Audio Jack Plug, Silver, 2 Pins, 1pc |
12-8272
|
|
Despatched within 4 working days - 71 in stock
|
3+ £1.40
Price per unit Ex VAT
|
Plug Straight |
Plug |
Silver |
Mono |
Cable |
24 |
Yes |
≤ 6mm |
Nickel Plated |
|
|
1000 |
Straight with colour ring |
|
2 |
|
2 |
|
6.35mm |
|
Rean NYS224C-5 Audio Jack Plug 6.35mm Straight Mono 2-Pin Silver |
12-8273
|
|
Despatched within 4 working days - 58 in stock
|
3+ £1.28
Price per unit Ex VAT
|
Plug Straight |
Plug |
Silver |
Mono |
Cable |
24 |
Yes |
≤ 6mm |
Nickel Plated |
|
|
1000 |
Straight with colour ring |
|
2 |
|
2 |
|
6.35mm |
|
Rean NYS224C-6 6.35 mm Mono Audio Jack Plug, Silver, 2-Pin, Straight |
12-8274
|
|
Despatched within 4 working days - 46 in stock
|
3+ £1.13
| 3+ |
£1.13 |
| 10+ |
£1.02 |
| 100+ |
£0.997 |
Price per unit Ex VAT
|
Plug Straight |
Plug |
Silver |
Mono |
Cable |
24 |
Yes |
≤ 6mm |
Nickel Plated |
|
|
1000 |
Straight with colour ring |
|
2 |
|
2 |
|
6.35mm |
|
Rean NYS225 Audio Jack Plug Straight 6.35mm Mono Silver 2 Pins |
12-8275
|
|
Despatched within 4 working days - 57 in stock
|
3+ £1.85
Price per unit Ex VAT
|
Plug Straight |
Plug |
Silver |
Mono |
Cable |
12 |
Yes |
8mm |
Nickel Plated |
|
|
1000 |
|
|
2 |
|
2 |
|
6.35mm |
|
Rean NYS228BG Audio Jack Plug 6.35mm Straight 3-Pin Stereo Black |
12-8278
|
|
Despatched within 4 working days - 78 in stock
|
2+ £2.10
Price per unit Ex VAT
|
Plug Straight |
Plug |
Black |
Stereo |
Cable |
24 |
No |
≤ 6mm |
Gold Plated |
|
|
1000 |
|
|
3 |
Straight |
3 |
|
6.35mm |
|
Rean NYS232 6.35mm Audio Jack Socket Vertical 3-Pin Stereo Black |
12-8280
|
|
Despatched within 4 working days - 25 in stock
|
5+ £1.10
Price per unit Ex VAT
|
Socket Straight |
Socket |
Black |
Stereo |
Cable |
12 |
|
|
Tin plated |
3mm |
Plastic |
1000 |
Metal nut |
|
3 |
|
3 |
11.4mm |
|
Not connected |
Rean RJ3VM AV Socket 6.35mm Vertical 3-Pin Stereo Black 1 pc |
12-8311
|
|
Despatched within 4 working days - 36 in stock
|
5+ £0.690
Price per unit Ex VAT
|
Socket Straight |
Socket |
Black |
Stereo |
|
|
|
|
Tin plated |
3mm |
Plastic and metal |
|
Metal nut |
|
3 |
|
3 |
32mm |
|
Not connected |
Rean RJ5VM 6.35mm Audio Jack Socket 5 Pins Stereo Black Vertical |
12-8312
|
|
Available to back orderBack order, lead time 5 weeks
|
5+ £0.857
Price per unit Ex VAT
|
Socket Straight |
Socket |
Black |
Stereo |
|
|
|
|
Tin plated |
3mm |
Plastic and metal |
|
Metal nut |
|
5 |
|
5 |
32mm |
|
Wired |