Rean NYS2202 AV 6.35mm Mono Jack Socket Horizontal Mount Silver 2 Pins

MPN
NYS2202
Brand
REAN
EAN-13
2050000908439
Order Code
12-8264
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
3+ £2.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 133 in stock

The Rean AV NYS2202 is a 6.35 mm mono audio jack socket designed for horizontal mounting. It features a silver finish and has two pins. This connector is typically used in audio equipment for professional sound applications.
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Colour Silver
Mounting Type Chassis
Audio channels Mono
AWG 12
Connection Soldering
Contact Plating Tin plated
Front panel thickness 30mm
Material Full metal
Mating Cycles 1000
Misc Attribute 1 Metal nut
Number of pins 2
Number of Poles 2
Pins 2
Recess diameter (details) 12mm
Switch contact Not connected
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot