Rean NYS232 6.35mm Audio Jack Socket Vertical 3-Pin Stereo Black

MPN
NYS232
Brand
REAN
EAN-13
2050001565563
Order Code
12-8280
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £1.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

Rean AV manufactures the NYS232, a black 6.35 mm stereo jack socket with three pins, designed for vertical mounting. This durable connector is ideal for use in audio equipment to facilitate connection with 6.35 mm jack plugs. It is commonly deployed in musical instruments, audio interfaces, and sound systems.
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Colour Black
Mounting Type Cable
Audio channels Stereo
AWG 12
Connection Soldering
Contact Plating Tin plated
Front panel thickness 3mm
Material Plastic
Mating Cycles 1000
Misc Attribute 1 Metal nut
Number of pins 3
Number of Poles 3
Recess diameter (details) 11.4mm
Switch contact Not connected
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot