Rean NYS228BG Audio Jack Plug 6.35mm Straight 3-Pin Stereo Black

MPN
NYS228BG
Brand
REAN
EAN-13
7613187015861
Order Code
12-8278
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £2.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

The Rean AV NYS228BG is a 6.35 mm straight audio jack plug designed for stereo connections, with gold plating for enhanced conductivity and durability. This connector features three pins, making it ideal for professional audio applications where a robust and stable connection is required. It is commonly used in musical instruments, audio equipment, and various sound systems.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Black
Mounting Type Cable
Audio channels Stereo
AWG 24
Bend relief No
Cable Diameter ≤ 6mm
Connection Soldering
Contact Plating Gold Plated
Mating Cycles 1000
Misc Attribute 2 Straight
Number of pins 3
Number of Poles 3
Outside Ø 6.35mm
Pins 3/stereo
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot