Rean NYS224C-0 Audio Jack Plug 6.35 mm Straight Mono Silver Black

MPN
NYS224C-0
Brand
REAN
EAN-13
2050000908163
Order Code
12-8270
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
3+ £1.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84 in stock

Rean AV's NYS224C-0 is a mono, silver 6.35 mm audio jack plug with two pins, featuring a straight design and a black colour ring. It is ideal for audio and video connectors and audio adapters. This product is typically used in professional audio equipment setups.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Black & Silver
Mounting Type Cable
Audio channels Mono
AWG 24
Bend relief Yes
Cable Diameter ≤ 6mm
Connection Soldering
Contact Plating Nickel Plated
Mating Cycles 1000
Misc Attribute 1 Straight with colour ring
Number of pins 2
Number of Poles 2
Outside Ø 6.35mm
Pins 2/mono
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot