Rean NYS230 Audio Jack Socket 6.35mm 3-Pin Stereo Vertical Silver

MPN
NYS 230
Brand
REAN
EAN-13
2050000457661
Order Code
12-8253
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
3+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

The Rean AV NYS 230 is a 6.35 mm vertical audio jack socket with a silver finish, designed for stereo connections and comprising three pins. Manufactured by Rean, it is used in audio and video connectors and audio adapters. Typically employed in professional audio equipment and musical instruments, it provides reliable connectivity.
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Colour Silver
Audio channels Stereo
AWG 12
Connection Soldering
Contact Plating Tin plated
Front panel thickness 3.5mm
Material Metal
Mating Cycles 1000
Misc Attribute 1 Metal nut
Number of pins 3
Number of Poles 3
Recess diameter (details) 10mm
Switch contact Not connected
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot