Rean NYS202 AV 6.35 mm 3-Pin Stereo Jack Plug, Silver, Metal Case

MPN
NYS202
Brand
Rean
EAN-13
2050001773890
Order Code
12-8257
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
3+ £2.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

The Rean AV NYS202 is a straight 6.35 mm stereo audio jack plug with three pins, featuring a silver finish. Manufactured by Rean AV, this cavity plug is ideal for audio connections requiring high-quality sound transmission. It is commonly used for musical instruments, professional audio equipment, and headphones.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Silver
Mounting Type Cable
Audio channels Stereo
Bend relief No
Cable Diameter 6mm
Connection Soldering
Contact Plating Nickel Plated
Number of pins 3
Number of Poles 3
Outside Ø 6.35mm
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot