Rean NYS224C-2 AV 6.35mm Straight Mono Audio Jack Plug Silver 2-Pin

MPN
NYS224C-2
Brand
REAN
EAN-13
2050000908170
Order Code
12-8271
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
3+ £1.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

The Rean AV NYS224C-2 is a 6.35 mm straight audio jack plug with 2 pins, designed for mono applications. It features a silver finish with a red colour ring for easy identification. Typical uses include connecting musical instruments or audio equipment in professional and consumer audio setups.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Silver
Mounting Type Cable
Audio channels Mono
AWG 24
Bend relief Yes
Cable Diameter ≤ 6mm
Connection Soldering
Contact Plating Nickel Plated
Mating Cycles 1000
Misc Attribute 1 Straight with colour ring
Number of pins 2
Number of Poles 2
Outside Ø 6.35mm
Pins 2/ mono
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot