Rean NYS2203P Audio Jack Socket 6.35mm Straight 3-Pin Stereo Silver

MPN
NYS2203P
Brand
Rean
EAN-13
2050000346606
Order Code
12-8267
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £2.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

The Rean AV NYS2203P is a 6.35 mm stereo audio jack socket with a straight design and silver finish. Its three-pin configuration and nickel plating ensure reliable audio connections. This component is commonly used in audio and video connectors and adapters for professional sound and AV equipment.
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Colour Silver
Audio channels Stereo
Bend relief No
Cable Diameter ≤ 6mm
Connection Soldering
Contact Plating Nickel Plated
Misc Attribute 1 Jack coupler 6.3 mm NYS 2203P
Misc Attribute 3 Straight
Number of pins 3
Number of Poles 3
Pins 3 / Stereo
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot