Rean NYS207 6.35mm Mono Audio Jack Plug Right Angle 2 Pins Silver

MPN
NYS207
Brand
REAN
EAN-13
2050000908224
Order Code
12-8259
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
3+ £1.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 121 in stock

The Rean AV NYS207 is a 6.35 mm right-angle mono audio jack plug with two pins and a silver finish. It is typically used in audio and video applications, providing robust connections in cables for instruments or audio equipment. The black-coloured jack connector is designed for durability and reliability, suitable for professional audio settings.
Type Plug Right Angle
Plug / Socket Plug
Size 6.35mm
Colour Silver
Mounting Type Cable
Audio channels Mono
AWG 24
Bend relief Yes
Cable Diameter ≤ 6mm
Connection Soldering
Contact Plating Nickel Plated
Mating Cycles 1000
Misc Attribute 1 Angled
Number of pins 2
Number of Poles 2
Outside Ø 6.35mm
Pins 2/mono
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot