Rean NYS2203 AV 6.35mm Stereo Jack Socket, 3 Pins, Silver, 1 pc.

MPN
NYS2203
Brand
REAN
EAN-13
2050000908446
Order Code
12-8266
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
3+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

Rean manufactures the NYS2203, a horizontal mount 6.35 mm audio jack socket. This stereo connector features three pins and a silver finish, ideal for audio and video equipment. Common applications include use in audio adapters and connectors within electronic devices.
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Colour Silver
Audio channels Stereo
AWG 12
Connection Soldering
Contact Plating Tin plated
Front panel thickness 30mm
Material Full metal
Mating Cycles 1000
Misc Attribute 1 Metal nut
Number of pins 3
Number of Poles 3
Pins 3
Recess diameter (details) 12mm
Switch contact Not connected
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot