Rean NYS221 AV 6.35mm Audio Jack Socket Horizontal Mount 3-Pin Stereo Silver

MPN
NYS221
Brand
REAN
EAN-13
2050001773814
Order Code
12-8268
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
3+ £1.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 220 in stock

Rean AV manufactures the NYS221, a 6.35 mm audio jack socket, designed for horizontal mounting with three pins for stereo use. This silver-coloured connector is typically used in audio equipment for reliable sound connections. Suitable for musical instruments, amplifiers, and audio interfaces, it ensures robust and clear audio transmission.
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Colour Silver
Audio channels Stereo
Connection Soldering
Contact Plating Tin plated
Front panel thickness 30mm
Material Full metal
Misc Attribute 1 Metal nut
Number of pins 3
Number of Poles 3
Recess diameter (details) 12mm
Switch contact Not connected
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot