Rean NYS216 Stereo Audio Jack Socket Horizontal Mount 3-Pin Black

MPN
NYS216
Brand
Rean
EAN-13
2050001773791
Order Code
12-8263
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.440
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

The Rean AV NYS216 is a 6.35 mm audio jack socket featuring a horizontal mount and three pins for stereo connections. Manufactured by Rean AV, this black jack connector is commonly used in audio equipment for transmitting stereo sound. Its robust design and reliable performance make it ideal for professional audio applications and musical instruments.
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Colour Black
Audio channels Stereo
Connection Soldering
Contact Plating Tin plated
Front panel thickness 3mm
Material Plastic
Misc Attribute 1 Plastic nut
Number of pins 3
Number of Poles 3
Recess diameter (details) 11.4mm
Switch contact Wired
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot