Rean NYS219 Audio Jack Socket 6.35mm Horizontal Mount 3 Pins Stereo Black

MPN
NYS 219
Brand
REAN
EAN-13
2050000457692
Order Code
12-8252
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.452
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 573 in stock

The Rean audio jack socket, model NYS 219, is a horizontal mount connector with three pins suitable for stereo applications. It features a 6.35 mm size in black, commonly used in audio and video connectors. Typical applications include audio adapters and component connections.
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Colour Black
Audio channels Stereo
Connection Soldering
Contact Plating Tin plated
Front panel thickness 2mm
Material Plastic
Mating Cycles 1000
Misc Attribute 1 Plastic nut
Number of pins 3
Number of Poles 3
Recess diameter (details) 11.4mm
Switch contact Wired
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot