Rean RJ3VM AV Socket 6.35mm Vertical 3-Pin Stereo Black 1 pc

MPN
RJ3VM
Brand
REAN
EAN-13
2050001773852
Order Code
12-8311
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £0.690
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

The Rean AV RJ3VM is a 6.35 mm stereo audio jack socket with a vertical orientation and three pins. This black jack socket is suitable for audio equipment, providing reliable connections for musical instruments and sound systems. Manufactured by Rean AV, it is typically used in professional audio applications and electronic devices.
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Colour Black
Audio channels Stereo
Connection Soldering
Contact Plating Tin plated
Front panel thickness 3mm
Material Plastic and metal
Misc Attribute 1 Metal nut
Number of pins 3
Number of Poles 3
Recess diameter (details) 32mm
Switch contact Not connected
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot