Rean RJ5VM 6.35mm Audio Jack Socket 5 Pins Stereo Black Vertical

MPN
RJ5VM
Brand
REAN
EAN-13
2050001773869
Order Code
12-8312
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £0.857
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

The Rean AV RJ5VM is a 6.35 mm stereo audio jack socket with a vertical orientation and five pins. It is commonly used in audio equipment for connecting headphones, musical instruments, or audio devices. The black casing designates it as a robust, reliable option for professional audio applications.
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Colour Black
Audio channels Stereo
Connection Soldering
Contact Plating Tin plated
Front panel thickness 3mm
Material Plastic and metal
Misc Attribute 1 Metal nut
Number of pins 5
Number of Poles 5
Recess diameter (details) 32mm
Switch contact Wired
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot